ECA44DCST-S288

Heilind Number:SULECA44DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCST-S288

Detailed Description

Featuring a sleek and robust design, the PBT & Phosphor Bronze 3A Female Connector ( ECA44DCST-S288) is ideal for secure board-to-board or card edge connections. With two rows, threaded mounting, and card extender termination, this connector offers reliable performance in demanding environments. Crafted with gold-plated phosphor bronze contacts, it ensures efficient signal transmission with a pitch of 3.18mm (.125in) and a voltage rating of 750VAC. The hairpin contact type and straddle orientation provide a secure fit for its 88 positions. With a tail length of 3.68mm (.145in) and operating temperature range of -65 to 125°C, it guarantees durability and stability. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is suitable for various PCB applications. Its matte tin termination plating offers enhanced conductivity. Classified under hi-rel connectors, the ECA44DCSTS288 is a top choice for critical electronic systems.