ECA44DCTD

Heilind Number:SULECA44DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCTD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCTD

Detailed Description

Experience reliable and high-performance connectivity with our ECA44DCTD Board To Board PCB Connector. Featuring two rows for secure attachment, this connector is designed for clearance hole mounting, ensuring easy installation. Its female gender and hairpin contact type, made of durable phosphor bronze with gold plating, guarantee superior conductivity. With an amperage of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, this connector offers dependable performance even in harsh environments. With 88 positions and a pitch of 3.18mm, it provides ample connectivity options. The matte tin termination plating further enhances its durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Trust the ECA44DCTD for seamless and long-lasting connections in your PCB assemblies.