ECA44DCTH-S288

Heilind Number:SULECA44DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCTH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCTH-S288

Detailed Description

PBT & PHORPHOR BRONZE .00 connectors are designed for high-performance board-to-board PCB connectivity in demanding environments. With a female gender and two rows of 88 hairpin contacts, these connectors offer reliable power and signal transmission. The clearance hole mount type and card extender termination method ensure easy installation and secure connections. Made with phosphor bronze contacts plated with gold, they provide excellent conductivity and durability. With a pitch of 3.18mm and voltage rating of 750VAC, they are suitable for a wide range of applications. Operating at temperatures ranging from -65 to 125°C, these connectors are built to withstand harsh conditions. Measuring at 15.49mm in height and 9.4mm in width, they have a compact design that saves valuable PCB space. Terminated with matte tin, they offer reliable performance over time. Whether used in aerospace, military, or industrial applications, ECA44DCTHS288 connectors deliver exceptional reliability and performance.