ECA44DCTH

Heilind Number:SULECA44DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCTH

Detailed Description

The ECA44DCTH PCB connector is a reliable and high-performance component designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures longevity and efficient connectivity. With a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows and 88 positions, making it versatile for various PCB layouts. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The Phosphor Bronze contacts with gold plating offer excellent conductivity and resistance to corrosion. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The hairpin contact type and straight orientation further enhance its performance. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures reliable solder connections. Overall, the ECA44DCTH connector is a top choice for board-to-board and card edge connections in industrial and commercial applications.