ECA44DCTI-S288

Heilind Number:SULECA44DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCTI-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU ECA44DCTI-S288, offers reliable connectivity in electronic systems. Designed for female gender, it features two rows of contacts with a threaded mount type for secure installation. Utilizing a card extender termination method, the connector ensures efficient signal transmission. The contacts, made of gold-plated phosphor bronze, guarantee superior conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it accommodates high-power applications. The hairpin contact type and straddle orientation further enhance its versatility. Boasting 88 positions and a tail length of 3.94mm, this connector is suitable for complex circuitry. Operating in a wide temperature range from -65 to 125°C, it’s reliable in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Finished with matte tin plating, it ensures durability and longevity. A perfect choice for demanding PCB interconnection needs, this connector is ideal for various industries.