ECA44DCTI

Heilind Number:SULECA44DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCTI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCTI

Detailed Description

ECA44DCTI features a high-performance board-to-board connector designed for demanding applications. With a female gender and two rows, it ensures secure and reliable connections. The threaded mount type and thru-hole termination method guarantee easy and stable installation. Constructed with PBT and phosphor bronze, it offers excellent durability. Gold contact plating and a hairpin design enhance conductivity, suitable for applications requiring a maximum amperage of 3A and a voltage of 750VAC. With 88 positions and a pitch of 3.18mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact connector, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Terminated with matte tin, it ensures robust performance. This connector, belonging to the ECA series, is perfect for mission-critical systems that demand high reliability and performance standards.