ECA44DCTN-S288

Heilind Number:SULECA44DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCTN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCTN-S288

Detailed Description

The ECA44DCTN-S288 is a high-performance board-to-board PCB connector designed for reliable signal transfer in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures robust connectivity. With a 3A amperage and a voltage rating of 750 VAC, it is suitable for powering various electronic devices. The female gender, 2 rows, and 88 positions make it versatile for different connectivity needs. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation ensure secure mating. With a pitch of 3.18mm, it allows for precise alignment on the PCB. The termination method of card extender with matte tin plating guarantees stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for high-reliability applications, the ECA44DCTN-S288 is a top choice for engineers seeking quality and performance in their designs.