ECA44DCTN

Heilind Number:SULECA44DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCTN

Detailed Description

Introducing the ECA44DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. The gold-plated contacts offer low contact resistance and high conductivity, while the hairpin contact type provides secure mating. With 88 positions in a 2-row configuration, it allows for versatile connectivity options. Its straight orientation and no mounting requirement make installation easy. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. With a compact height of 15.49mm and a width of 9.4mm, it is space-efficient on the PCB. The matte tin termination plating ensures solderability and durability. Ideal for aerospace, defense, and industrial applications, the ECA44DCTN is a reliable solution for your connectivity needs.