ECA44DCTS-S288

Heilind Number:SULECA44DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCTS-S288

Detailed Description

The ECA44DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 750 VAC, it meets stringent power transmission requirements. The female connector with two rows and 88 positions offers ample connectivity options, while the side hole mount and card extender termination method facilitate easy installation. Gold-plated contacts and matte tin termination enhance conductivity and durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. The ECA44DCTSS288 is RoHS compliant, ensuring environmental sustainability in your projects. Trust in this connector for high-reliability connections in your PCB designs.