ECA44DCTS

Heilind Number:SULECA44DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCTS

Detailed Description

Introducing the ECA44DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its gold-plated contacts guarantee optimal signal transmission while the hairpin contact type offers enhanced stability. With a pitch of 3.18mm, it accommodates precise PCB layouts. The connector's 88 positions and 2 rows provide ample connectivity options. Operating flawlessly at temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The side hole mount type and thru-hole termination method make installation a breeze. Meeting stringent quality standards, including a voltage rating of 750VAC, the ECA44DCTS is the ideal choice for mission-critical systems.