ECA44DCTT-S288

Heilind Number:SULECA44DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCTT-S288

Detailed Description

PBT & Phosphor Bronze .00 is a high-performance female connector designed for demanding applications. With a current rating of 3 A and a voltage capacity of 750 VAC, it ensures reliable power transmission. Featuring two rows of hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and card extender termination method provide secure and stable connections. With 88 positions spaced at a pitch of 3.18 mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. With a compact design measuring only .61 inches in height and 9.4 mm in width, it is ideal for space-constrained PCB applications. This connector is perfect for board-to-board and card edge connections in various industries.