ECA44DCTT

Heilind Number:SULECA44DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCTT

Detailed Description

Introducing the ECA44DCTT, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type for secure attachment. Contacts made of gold-plated phosphor bronze guarantee low contact resistance and long-term durability. With a pitch of 3.18mm and 88 positions, it offers high-density interconnection. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. The straight orientation and hairpin contact type provide easy mating and unmating. With a tail length of 4.32mm and a compact connector height of 15.49mm, it saves valuable board space. Termination through holes with matte tin plating ensures robust solder joints. The ECA44DCTT is a reliable solution for your PCB connectivity needs, delivering exceptional performance without compromise.