ECA44DCWH

Heilind Number:SULECA44DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCWH

Detailed Description

Introducing the ECA44DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector features a clearance hole mount type and through-hole termination method, ensuring secure and reliable connectivity. Crafted with PBT and phosphor bronze materials, it offers superior durability and conductivity. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the hairpin contact type and straight orientation facilitate easy mating. With 88 positions and a voltage rating of 750 VAC, this connector is suitable for a wide range of electronic systems. Operating at temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures long-term performance. Trust the ECA44DCWH for your connectivity needs in aerospace, defense, and industrial applications.