| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DCWN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECA44DCWN |
ECA44DCWN
| Heilind Number: | SULECA44DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA44DCWN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 750 VAC. With two rows and 88 positions, it offers ample connectivity options, while the straight orientation and hairpin contact type facilitate easy mating. The termination method of thru-hole soldering with Matte Tin plating guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where performance and durability are paramount. Upgrade your connectivity with the ECA44DCWN.

