ECA44DCWS

Heilind Number:SULECA44DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCWS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DCWS

Detailed Description

Introducing the ECA44DCWS Board to Board PCB Connector, your solution for high-performance connectivity. This female connector features two rows with 88 positions, ensuring robust and reliable connections in your PCB applications. With a pitch of 3.18mm and termination via thru hole mounting, installation is a breeze. The contact material, made of phosphor bronze and gold plating, guarantees excellent conductivity and durability. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and tail length of 3.18mm provide versatility in design. With a compact size of 9.4mm in width and a low profile of 15.49mm, it's ideal for space-constrained applications. Trust in the ECA44DCWS for high-reliability connections in your electronic designs.