ECA44DCWT

Heilind Number:SULECA44DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DCWT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DCWT

Detailed Description

Introducing the ECA44DCWT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 3A amperage and 750VAC voltage rating make it suitable for power and signal transmission. The female connector with two rows and hairpin contact type offers efficient mating. Threaded mount and through-hole termination method provide secure attachment to the PCB. Gold-plated contacts and matte tin termination plating guarantee low contact resistance and enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial electronics. Measuring 15.49mm in height and 9.4mm in width, it accommodates 88 positions with a 3.18mm pitch. Trust the ECA44DCWT for seamless and rugged board-to-board connections in your next project.