ECA44DRAH

Heilind Number:SULECA44DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRAH

Detailed Description

Introducing the ECA44DRAH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a sturdy construction of PBT and phosphor bronze, this connector offers superior durability and conductivity. Featuring a 3A amperage rating and 750VAC voltage capability, it ensures safe and stable power delivery. The female connector with two rows and right-angle orientation allows for convenient and space-saving PCB mounting. Gold-plated phosphor bronze contacts with a full bellow design guarantee low contact resistance and high signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Its clearance hole mount type and matte tin termination plating make installation easy and secure. Ideal for high-reliability applications, the ECA44DRAH is the perfect choice for demanding electronic systems.