ECA44DRAI

Heilind Number:SULECA44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRAI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRAI

Detailed Description

ECA44DRAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows of contacts, this connector ensures reliable connectivity in industrial settings. With a threaded mount type and through-hole termination method, it offers secure installation on PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and right-angle orientation further enhance its functionality. With 88 positions and a pitch of 3.18mm, it allows for dense PCB layouts. The connector's robust construction, with a wide operating temperature range of -65 to 125°C, ensures reliable performance in harsh environments. Its compact design, with dimensions of 10.95mm in height and 9.4mm in width, makes it suitable for space-constrained applications. The matte tin termination plating complies with RoHS standards. Ideal for high-reliability applications, the ECA44DRAI is a versatile solution for connecting PCBs with precision and durability.