ECA44DRAN

Heilind Number:SULECA44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRAN

Detailed Description

Introducing the ECA44DRAN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and a pitch of 3.18mm, this female connector features two rows of 88 positions, allowing for versatile connectivity options. Crafted with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures superior conductivity and corrosion resistance. The contact type, Full Bellow, guarantees a secure and stable connection. Suitable for a wide range of applications, the ECA44DRAN operates at a voltage of 750 VAC, with an amperage of 3A. Its right-angle orientation and no-mounting requirement offer flexibility in installation, while the termination method of thru-hole and matte tin plating ensure easy and durable soldering. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environmental conditions. Trust in the ECA44DRAN for seamless and dependable PCB connectivity in your projects.