ECA44DRAS

Heilind Number:SULECA44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRAS

Detailed Description

Introducing the ECA44DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance in even the harshest environments. Its two rows of female connectors with a side hole mount type and through-hole termination method offer secure and stable connectivity. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity, while the full bellow contact type provides enhanced durability. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for high-power applications. Its right-angle orientation, 88 positions, and compact dimensions make it ideal for space-constrained designs. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECA44DRAS is a reliable solution for your connectivity needs in aerospace, defense, and other high-reliability industries.