| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DREH-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECA44DREH-S13 |
ECA44DREH-S13
| Heilind Number: | SULECA44DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECA44DREH-S13 is a highly reliable and durable board-to-board PCB connector, perfect for demanding applications. Featuring two rows of female connectors with a pitch of 3.18mm, it offers 88 positions for seamless connectivity. The contact material is made of high-quality phosphor bronze with gold plating, ensuring optimal signal transmission. With a voltage rating of 750VAC and an amperage of 3A, this connector performs exceptionally well even in high-power environments. Its clearance hole mount type and card extender termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. Trust the ECA44DREHS13 for efficient and secure board-to-board connections.

