| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA44DREH |
ECA44DREH
| Heilind Number: | SULECA44DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA44DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it ensures reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With a straight orientation and 2 rows of 44 positions each, it offers ample connectivity options. The termination method of eyelet and pitch of 3.18mm make it easy to install, while the operating temperature range of -65 to 125°C guarantees performance in extreme environments. Ideal for industrial, aerospace, and military use, this connector is a dependable solution for your connectivity needs.

