ECA44DREI-S13

Heilind Number:SULECA44DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DREI-S13

Detailed Description

Introducing the ECA44DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of industrial and commercial environments. The connector offers 88 positions in a 2-row configuration, with a pitch of 3.18mm (.125 in) for easy installation. Its threaded mount type and card extender termination method provide secure and stable connectivity. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh conditions. The connector's compact design, with a height of 10.95mm (.431 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. With matte tin termination plating and full bellow contact type, it ensures low contact resistance and long-term durability. Whether you're designing aerospace, defense, or industrial electronics, the ECA44DREI-S13 is the perfect choice for your connectivity needs.