ECA44DREN

Heilind Number:SULECA44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DREN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DREN

Detailed Description

Introducing the ECA44DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission in industrial environments. Featuring a female gender and two rows of 44 positions each, it offers ample connectivity options. The termination method of eyelets and phosphor bronze contacts with gold plating guarantee secure and low-resistance connections. The full bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECA44DREN is suitable for use in extreme conditions. Its compact design, with a height of 10.95mm and width of 9.4mm, allows for efficient PCB layout. Trust in the ECA44DREN for robust and high-speed interconnect solutions in your electronic systems.