| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DRES-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA44DRES-S13 |
ECA44DRES-S13
| Heilind Number: | SULECA44DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA44DRES-S13, a high-performance board-to-board PCB connector designed for unparalleled reliability in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity with a current rating of 3 A and voltage capability of 750 VAC. With two rows and 88 positions, it offers ample connectivity options while maintaining a compact footprint. The side hole mount and card extender termination method make installation a breeze, while the gold-plated phosphor bronze contacts guarantee long-lasting performance. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for a variety of industrial applications. Trust in the ECA44DRESS13 for secure and efficient board-to-board connections.

