ECA44DRES

Heilind Number:SULECA44DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRES

Detailed Description

The ECA44DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers superior durability and reliability. With a 3A amperage rating and 750VAC voltage capability, it ensures safe and efficient power transmission. The female gender, dual-row design, and side hole mount type make it versatile for various connectivity needs. Its eyelet termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. The connector's straight orientation, full bellow contact type, and 88 positions provide seamless signal transmission. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating adds to its longevity. Overall, the ECA44DRES is a top choice for high-reliability applications in industries such as telecommunications, aerospace, and defense.