ECA44DRJH

Heilind Number:SULECA44DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRJH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRJH

Detailed Description

Featuring PBT & Phosphor Bronze construction with gold contact plating, SKU ECA44DRJH is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage rating of 750 VAC, this connector offers reliable power transmission. Its clearance hole mount type and through-hole termination method ensure easy and secure installation. With 2 rows and 88 positions, it provides ample connectivity options. The full bellow contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 10.95 mm in height and 9.4 mm in width, it is compact yet robust. The matte tin termination plating adds durability. With its exceptional performance and quality construction, the ECA44DRJH is ideal for board-to-board and card edge connections in various electronic systems.