ECA44DRJI

Heilind Number:SULECA44DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRJI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRJI

Detailed Description

The ECA44DRJI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and phosphor bronze contacts, it offers reliable connectivity in harsh environments. With a low 3A amperage rating, this connector is ideal for small electronic devices. The female gender and two-row design make it versatile for various PCB configurations. The threaded mount and thru-hole termination method ensure secure and stable installation. Contact material made of gold-plated phosphor bronze guarantees excellent conductivity and durability. With a pitch of 3.18mm, it provides precise connections. Operating at a voltage of 750VAC and with an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The full bellow contact type and straight orientation offer ease of use. With 88 positions and a tail length of 4.19mm, it accommodates multiple connections. The matte tin termination plating ensures long-term performance. This connector, part of the hi_rel category, is perfect for aerospace, defense, and other high-reliability industries. With the acronym ECA44DRJI, it is a trusted solution for your connectivity needs.