ECA44DRJN

Heilind Number:SULECA44DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRJN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRJN

Detailed Description

This ECA44DRJN female connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding applications. With a 3A amperage rating and 750VAC voltage capability, it offers efficient power transmission. The contact material is gold-plated phosphor bronze for enhanced conductivity, while the termination method is through-hole for secure attachment. With 88 positions across 2 rows and a pitch of 3.18mm, it allows for high-density connections on PCBs. Operating temperatures ranging from -65 to 125°C make it suitable for use in various environments. The straight orientation and full bellow contact type further ensure optimal signal integrity. Measuring 10.95mm in height and 9.4mm in width, this connector is compact yet robust. Suitable for board-to-board and card edge connections, it is a versatile solution for your connectivity needs.