ECA44DRJS

Heilind Number:SULECA44DRJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRJS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRJS

Detailed Description

Introducing the ECA44DRJS, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction of PBT and phosphor bronze, this connector offers reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power transmission. The female gender and two rows of contacts make it versatile for various setups. With a side-hole mount and thru-hole termination method, installation is quick and easy. The gold-plated phosphor bronze contacts ensure low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. With 88 positions and a compact design, it offers high density without sacrificing performance. Trust the ECA44DRJS for your critical connectivity needs.