ECA44DRMD-S288

Heilind Number:SULECA44DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRMD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRMD-S288

Detailed Description

The ECA44DRMD-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 750 VAC, it meets stringent power requirements. The dual-row design with 88 positions offers ample connectivity options, while the straddle orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. The Matte Tin termination plating enhances durability, making it a dependable choice for aerospace, defense, and other hi-rel applications. Trust the ECA44DRMD-S288 for superior performance and longevity in your PCB assembly.