ECA44DRMD

Heilind Number:SULECA44DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRMD

Detailed Description

Our ECA44DRMD Connector is a high-performance component designed for demanding applications. Featuring a female gender and two rows, this connector offers secure connectivity. With a contact material of Phosphor Bronze and gold plating, it ensures reliable signal transmission. The clearance hole mount type and wire wrap termination method make installation easy. Operating at a voltage of 750 VAC and an amperage of 3A, it guarantees efficient power delivery. With 88 positions and a pitch of 3.18mm, it allows for versatile connections. The connector's loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm, it provides ample space for wiring. Its durable construction, with a temperature range of -65 to 125°C, ensures performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Terminated with matte tin plating, this connector is ideal for use in various PCB applications. Whether in aerospace, defense, or industrial settings, the ECA44DRMD guarantees high reliability and performance.