ECA44DRMH-S288

Heilind Number:SULECA44DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRMH-S288

Detailed Description

Introducing the ECA44DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows, it ensures efficient connectivity in electronic systems. The contact material of phosphor bronze with gold plating guarantees reliable signal transmission, while the termination method of card extender offers easy installation. Operating at a maximum voltage of 750 VAC and an amperage of 3A, this connector is suitable for power and data-intensive setups. Its loop bellow contact type and orientation of straddle further enhance its functionality. With a total of 88 positions and a pitch of 3.18mm (.125 in), it provides ample connectivity options. The termination plating of matte tin ensures durability even in harsh environments, with an operating temperature range of -65 to 125°C. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The ECA44DRMH-S288 is a top choice for professionals in the electronics industry seeking high-reliability connectors for their projects.