ECA44DRMH

Heilind Number:SULECA44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRMH

Detailed Description

Introducing the ECA44DRMH, a high-performance PCB connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 750VAC. Featuring a female gender with two rows of contacts, it ensures efficient signal transmission. The clearance hole mount type and wire wrap termination method make installation a breeze. With gold-plated contacts and a loop bellow design, it guarantees low contact resistance and high signal integrity. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Boasting 88 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. With matte tin termination plating and adherence to strict quality standards, including hi-rel requirements, the ECA44DRMH is the ideal choice for board-to-board and card edge connections in aerospace, military, and industrial applications. Upgrade your connectivity solutions with the ECA44DRMH.