ECA44DRMI-S288

Heilind Number:SULECA44DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRMI-S288

Detailed Description

Introducing the ECA44DRMI-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission. The female gender, dual-row design with 88 positions, and loop bellow contact type make it ideal for complex circuit connections. The threaded mount type and card extender termination method provide secure attachment. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, military, and industrial applications where reliability is paramount. With a compact size of 9.4mm in width and 15.49mm in height, it fits seamlessly into PCB layouts. Trust the ECA44DRMI-S288 for dependable and durable board-to-board connections in your high-reliability systems.