ECA44DRMI

Heilind Number:SULECA44DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRMI

Detailed Description

Introducing SKU ECA44DRMI, a high-performance connector designed for seamless board-to-board and card edge connections. Crafted with precision using PBT and Phosphor Bronze materials, this female connector guarantees reliable power transmission at an amperage of 3A and voltage of 750VAC. With two rows and 88 positions, it offers ample connectivity options while maintaining a compact form factor. The threaded mount type and wire wrap termination method ensure secure and stable installation, even in the harshest environments with an operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts, featuring a loop bellow design, provide excellent conductivity and durability. Measuring just 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. Whether you're in the aerospace, defense, or industrial sector, the ECA44DRMI is the ideal choice for your high-reliability connectivity needs.