| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA44DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA44DRMN-S288 |
ECA44DRMN-S288
| Heilind Number: | SULECA44DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA44DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA44DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows, this connector offers seamless connectivity in a compact form. With a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it ensures reliable signal transmission. The Loop Bellow contact type and Straddle orientation further enhance its versatility. With 88 positions and a voltage rating of 750 VAC, it meets the needs of complex electronic systems. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. The Matte Tin termination plating guarantees durability. Perfect for industries requiring high-reliability connections, the ECA44DRMN-S288 is a top choice for engineers and manufacturers alike.

