ECA44DRMS-S288

Heilind Number:SULECA44DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRMS-S288

Detailed Description

Introducing the ECA44DRMS-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power delivery. Featuring two rows of 88 female contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The side hole mount type and card extender termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. The matte tin termination plating ensures long-term performance. Perfect for use in aerospace, defense, and industrial applications, this connector, also known by the acronym ECA44DRMSS288, is a reliable and efficient choice for your connectivity needs.