ECA44DRMS

Heilind Number:SULECA44DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRMS

Detailed Description

Experience superior connectivity with our ECA44DRMS Board To Board PCB Connector. Crafted with precision and reliability in mind, this connector features a gender-specific female design with two rows for efficient organization. Its side hole mount type and wire wrap termination method ensure seamless installation, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is suitable for high-performance applications. The straight orientation and 88 positions offer versatility, while the -65 to 125°C operating temperature range ensures reliability in various environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the ECA44DRMS for your connectivity needs in aerospace, defense, and other demanding industries.