ECA44DRSH-S288

Heilind Number:SULECA44DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRSH-S288

Detailed Description

Introducing the ECA44DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 88 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. With termination plating in matte tin, it meets industry standards for RoHS compliance. Trust the ECA44DRSH-S288 for superior performance in your electronic systems.