ECA44DRSH

Heilind Number:SULECA44DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRSH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRSH

Detailed Description

Introducing the ECA44DRSH, a high-performance board-to-board PCB connector designed for optimal durability and reliability in demanding applications. Featuring a unique combination of PBT and phosphor bronze materials, this connector ensures excellent conductivity and resistance to corrosion. With a voltage rating of 750 VAC and an amperage of 3 A, it is suitable for high-power transmission. The gold-plated phosphor bronze contacts provide superior signal integrity, while the loop bellow contact type offers secure mating. With 88 positions and a pitch of 3.18 mm, it allows for high-density connections on PCBs. The connector is ROHS compliant and operates efficiently in a wide temperature range from -65 to 125 °C. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Trust the ECA44DRSH for your critical connectivity needs in aerospace, defense, and other high-reliability applications.