ECA44DRSI-S288

Heilind Number:SULECA44DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRSI-S288

Detailed Description

Introducing the ECA44DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a dual-row configuration with 88 positions and a pitch of 3.18mm, it offers ample connectivity options with a current rating of 3A and a voltage rating of 750VAC. The connector is equipped with threaded mountings and card extender terminations for secure and efficient installation. Its contact materials are gold-plated phosphor bronze, guaranteeing optimal signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme temperature conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The ECA44DRSI-S288 complies with RoHS standards and is perfect for use in aerospace, defense, and industrial applications where reliability is paramount. Trust in this connector for seamless board-to-board connections that meet the highest performance standards.