ECA44DRSI

Heilind Number:SULECA44DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRSI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRSI

Detailed Description

Introducing the ECA44DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with a Gold contact plating, this connector ensures reliable conductivity in even the harshest environments. With a 3A amperage rating and voltage capability of 750VAC, it offers robust power transmission. The threaded mounting and thru-hole termination method guarantee secure and stable installation. With 88 positions spread across 2 rows, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, the ECA44DRSI is suitable for a wide range of industrial and commercial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust in the ECA44DRSI for high-reliability connectivity solutions.