ECA44DRSN-S288

Heilind Number:SULECA44DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRSN-S288

Detailed Description

Introducing the ECA44DRSN-S288 PCB connector, a high-performance component designed for seamless board-to-board and card edge connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a voltage capability of 750VAC. With a gender specification of female and two rows of 88 positions each, it offers ample connectivity options. The termination method of card extender and contact type of loop bellow guarantee secure and stable connections, while the gold-plated phosphor bronze contacts ensure excellent conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB setups. Trust in the ECA44DRSNS288 for your connectivity needs, where performance meets reliability.