ECA44DRSN

Heilind Number:SULECA44DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRSN

Detailed Description

Introducing the ECA44DRSN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures stable connectivity in demanding applications. Featuring two rows of 88 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent signal integrity. The termination method of thru hole soldering offers easy installation on PCBs. Its straight orientation and loop bellow contact type further enhance signal transmission efficiency. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Trust the ECA44DRSN for secure and high-speed connections in your electronic systems.