ECA44DRSS-S288

Heilind Number:SULECA44DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRSS-S288

Detailed Description

This PBT and Phosphor Bronze dual-row connector ( ECA44DRSS-S288) is designed for high-performance board-to-board PCB connections. With a compact pitch of 3.18mm (0.125in) and 88 positions spread across two rows, it offers seamless connectivity in tight spaces. The female connector features side hole mounting and a durable card extender termination method, ensuring secure attachment. Constructed with Phosphor Bronze contacts plated in gold, it guarantees reliable signal transmission with a current rating of 3A and voltage resistance of 750VAC. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in harsh environments, this connector has a wide temperature range of -65 to 125°C and matte tin termination plating for added durability. Ideal for applications that demand precision and reliability, this connector is a vital component in advanced electronic systems.