ECA44DRSS

Heilind Number:SULECA44DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRSS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRSS

Detailed Description

Introducing the ECA44DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek female gender and two rows for efficient connectivity, this connector boasts a sturdy side hole mount type and reliable thru-hole termination method. Crafted from PBT and featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity. Operating at amperages of up to 3A and voltages of 750VAC, this connector is a powerhouse for power transmission. The 88-loop bellow contact positions, along with a straight orientation, offer versatility in installation. With a tail length of 4.83mm and a compact height and width of 15.49mm and 9.4mm respectively, it's suitable for space-constrained environments. Its matte tin termination plating guarantees long-lasting durability, even in extreme temperatures ranging from -65 to 125°C. Ideal for hi-rel applications, the ECA44DRSS is the epitome of performance and reliability in connectivity solutions.