ECA44DRST-S288

Heilind Number:SULECA44DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRST-S288

Detailed Description

Introducing the ECA44DRST-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability even in extreme conditions. The female gender, 2 rows, and threaded mount type offer secure and stable connectivity. Utilizing card extender termination method with gold-plated Phosphor Bronze contacts, it guarantees excellent signal transmission with low contact resistance. With a pitch of 3.18mm and 88 positions, it allows for efficient data transfer. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial systems, the ECA44DRSTS288 connector delivers high performance without compromising on quality.