ECA44DRST

Heilind Number:SULECA44DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULECA44DRST

Detailed Description

Introducing the ECA44DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type for secure installation. Utilizing a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and enhanced durability. The loop bellow contact type and straight orientation facilitate easy mating and disconnection. With 88 positions and a pitch of 3.18mm (.125 in), it offers high-density connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures solderability and RoHS compliance. Trust the ECA44DRST for reliable and high-speed data transmission in your designs.