ECA44DRTH

Heilind Number:SULECA44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA44DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA44DRTH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA44DRTH

Detailed Description

The ECA44DRTH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, with gold-plated contacts, it ensures excellent conductivity and corrosion resistance. With a 3A amperage rating and 750VAC voltage capacity, it can handle high power loads with ease. The connector offers 88 positions in a compact design, perfect for high-density circuitry. Its straight orientation and clearance hole mount type make for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. With matte tin termination plating, it guarantees secure and stable connections. Overall, the ECA44DRTH is a top choice for applications where reliability and performance are paramount.